MSSPNH1500X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH200.X2XLDL

Digi-Key Part Number
18-SPNH200.X2XLDL-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SPNH200.X2XLDL
Supplier
Description
1500VDC 200 AMP PHOTOVOLTAIC FUS
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
200A AC 1.5 kV DC Fuse Rectangular Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
200A
Voltage Rating - DC
1.5 kV
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, IEC, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Rectangular, Blade
Size / Dimension
5.165" L x 2.362" W x 2.362" H (131.20mm x 60.00mm x 60.00mm)
Melting I²t
22000
DC Cold Resistance
0.00063 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
All prices are in PHP
Box
QtyUnit PriceExt Price
1₱17,029.00000₱17,029.00
Additional Resources
AttributeDescription
Other Names18-SPNH200.X2XLDL
Standard Package1