
MS220-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-20C-NS |
Description | RF SHIELD 0.713X0.882" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.713" (18.10mm) X 0.882" (22.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-20C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.882" (22.40mm) | |
Width - Overall | 0.713" (18.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.59000 | ₱148.59 |
| 10 | ₱93.42500 | ₱934.25 |
| 72 | ₱66.10500 | ₱4,759.56 |
| 144 | ₱59.33285 | ₱8,543.93 |
| 288 | ₱53.66563 | ₱15,455.70 |
| 504 | ₱49.76679 | ₱25,082.46 |
| 1,008 | ₱45.65205 | ₱46,017.27 |
| 2,448 | ₱41.34430 | ₱101,210.85 |
| 4,968 | ₱40.21875 | ₱199,806.75 |


