SE-450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-450-48

DigiKey Part Number
1866-4477-ND
Manufacturer
Manufacturer Product Number
SE-450-48
Description
AC/DC CONVERTER 48V 451W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SE-450-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
9.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.88" W x 1.97" H (225.0mm x 124.0mm x 50.0mm)
Approval Agency
cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,212.00000₱4,212.00
10₱3,837.60000₱38,376.00
25₱3,358.95320₱83,973.83