




2014442206 | |
|---|---|
DigiKey Part Number | WM26719-ND |
Manufacturer | |
Manufacturer Product Number | 2014442206 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.84000 | ₱29.84 |
| 10 | ₱25.50600 | ₱255.06 |
| 25 | ₱23.89160 | ₱597.29 |
| 50 | ₱22.73320 | ₱1,136.66 |
| 100 | ₱21.65090 | ₱2,165.09 |
| 250 | ₱20.29016 | ₱5,072.54 |
| 500 | ₱19.32138 | ₱9,660.69 |
| 1,000 | ₱18.39767 | ₱18,397.67 |
| 2,500 | ₱17.24557 | ₱43,113.93 |






