
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱492.57000 | ₱4,925.70 |
| 40 | ₱483.21000 | ₱19,328.40 |
| 70 | ₱475.60500 | ₱33,292.35 |
| 150 | ₱466.83000 | ₱70,024.50 |
| 1,000 | ₱424.71000 | ₱424,710.00 |




