245136-0210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451360220

DigiKey Part Number
2266-2451360220-ND
Manufacturer
Manufacturer Product Number
2451360220
Description
MEGAFIT 2 CIRCUIT BLACK 2M OVERM
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
4₱1,027.84500₱4,111.38
20₱1,010.29500₱20,205.90
36₱992.74500₱35,738.82
68₱974.61000₱66,273.48