
5052742412 | |
|---|---|
DigiKey Part Number | 23-5052742412TR-ND - Tape & Reel (TR) 23-5052742412CT-ND - Cut Tape (CT) 23-5052742412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052742412 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱19.47916 | ₱136,354.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.22000 | ₱46.22 |
| 10 | ₱37.55700 | ₱375.57 |
| 25 | ₱34.60880 | ₱865.22 |
| 50 | ₱32.53780 | ₱1,626.89 |
| 100 | ₱30.59550 | ₱3,059.55 |
| 250 | ₱28.20404 | ₱7,051.01 |
| 500 | ₱26.52156 | ₱13,260.78 |
| 1,000 | ₱24.94089 | ₱24,940.89 |
| 2,500 | ₱22.99542 | ₱57,488.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.22000 | ₱46.22 |


