Parametric Equivalent

MP2410GJ-P | |
|---|---|
DigiKey Part Number | MP2410GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2410GJ-P |
Description | IC LED DRV RGLTR ANALOG TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱59.13882 | ₱29,569.41 |
| 1,000 | ₱57.26156 | ₱57,261.56 |
| 1,500 | ₱56.32068 | ₱84,481.02 |
| 2,500 | ₱55.27829 | ₱138,195.73 |
| 3,500 | ₱54.66925 | ₱191,342.38 |
| 5,000 | ₱54.08325 | ₱270,416.25 |


