DE1-Series_Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA151KN4AP01F

DigiKey Part Number
490-16178-1-ND - Cut Tape (CT)
490-16178-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA151KN4AP01F
Description
CAP CER 150PF 1.5KV RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA151KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱18.54500₱185.45
50₱14.51980₱725.99
100₱13.36730₱1,336.73
Tape & Box (TB)
QuantityUnit PriceExt Price
600₱11.09453₱6,656.72
1,200₱9.68907₱11,626.88
1,800₱9.51340₱17,124.12
3,000₱9.20985₱27,629.55
4,200₱9.17475₱38,533.95
6,000₱8.95830₱53,749.80
7,200₱8.94205₱64,382.76
14,400₱8.70541₱125,357.90
15,000₱8.68483₱130,272.45
Manufacturers Standard Package