


PMEG4020ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG4020ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020ETP-QX |
Description | DIODE SCHOTTK 40V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.56000 | ₱48.56 |
| 10 | ₱29.83500 | ₱298.35 |
| 50 | ₱21.76200 | ₱1,088.10 |
| 100 | ₱19.14120 | ₱1,914.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.26309 | ₱27,789.27 |
| 6,000 | ₱8.43775 | ₱50,626.50 |

