
OSTYK41208030 | |
|---|---|
DigiKey Part Number | ED2944-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK41208030 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.65000 | ₱255.65 |
| 10 | ₱181.70100 | ₱1,817.01 |
| 25 | ₱159.05000 | ₱3,976.25 |
| 50 | ₱144.92800 | ₱7,246.40 |
| 100 | ₱133.25720 | ₱13,325.72 |
| 250 | ₱121.13948 | ₱30,284.87 |
| 500 | ₱114.09490 | ₱57,047.45 |
| 1,000 | ₱108.54266 | ₱108,542.66 |
| 5,000 | ₱99.92256 | ₱499,612.80 |

