
MC74VHC1G08EDFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G08EDFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G08EDFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08EDFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.95000 | ₱9.95 |
| 10 | ₱6.78600 | ₱67.86 |
| 25 | ₱5.96720 | ₱149.18 |
| 100 | ₱5.06610 | ₱506.61 |
| 250 | ₱4.63788 | ₱1,159.47 |
| 500 | ₱4.37932 | ₱2,189.66 |
| 1,000 | ₱4.16637 | ₱4,166.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.15190 | ₱15,455.70 |
| 6,000 | ₱4.63632 | ₱27,817.92 |
| 9,000 | ₱4.37437 | ₱39,369.33 |
| 15,000 | ₱4.08077 | ₱61,211.55 |
| 21,000 | ₱3.90730 | ₱82,053.30 |
| 30,000 | ₱3.73899 | ₱112,169.70 |
| 75,000 | ₱3.37089 | ₱252,816.75 |
| 150,000 | ₱3.25406 | ₱488,109.00 |

