
MMQA5V6T3G | |
|---|---|
DigiKey Part Number | MMQA5V6T3GOSTR-ND - Tape & Reel (TR) MMQA5V6T3GOSCT-ND - Cut Tape (CT) MMQA5V6T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA5V6T3G |
Description | TVS DIODE 3VWM 8VC SC74 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA5V6T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.06000 | ₱21.06 |
| 10 | ₱14.45000 | ₱144.50 |
| 100 | ₱9.71100 | ₱971.10 |
| 500 | ₱7.54650 | ₱3,773.25 |
| 1,000 | ₱5.49900 | ₱5,499.00 |
| 2,000 | ₱5.47765 | ₱10,955.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.68000 | ₱46,800.00 |
| 20,000 | ₱4.47525 | ₱89,505.00 |

