FSD-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD-630MA

DigiKey Part Number
2298-FSD-630MA-ND
Manufacturer
Manufacturer Product Number
FSD-630MA
Description
FUSE GLASS 630MA 250VAC 5X20MM
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
FSD-630MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.5505
Approval Agency
cURus, IEC 60127
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,818
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate ₱4,539.60 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.