
HHR-30SCPY20F2X4 | |
|---|---|
DigiKey Part Number | P021-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 1.81" W x 1.69" H (92.0mm x 46.0mm x 43.0mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,030.42000 | ₱5,030.42 |
| 10 | ₱4,198.13600 | ₱41,981.36 |
| 50 | ₱3,699.52840 | ₱184,976.42 |
| 100 | ₱3,503.48900 | ₱350,348.90 |

