
1.5SMCJ70A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ70A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ70A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ70A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ70A-AU_R1_000A1 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱11.90183 | ₱9,521.46 |
| 1,600 | ₱10.74499 | ₱17,191.98 |
| 2,400 | ₱10.15487 | ₱24,371.69 |
| 4,000 | ₱9.49163 | ₱37,966.52 |
| 5,600 | ₱9.09863 | ₱50,952.33 |
| 8,000 | ₱8.71657 | ₱69,732.56 |
| 20,000 | ₱7.87808 | ₱157,561.60 |
| 40,000 | ₱7.44413 | ₱297,765.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.18000 | ₱63.18 |
| 10 | ₱39.42900 | ₱394.29 |
| 100 | ₱25.82190 | ₱2,582.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.14000 | ₱49.14 |
| 10 | ₱32.81900 | ₱328.19 |
| 100 | ₱22.58100 | ₱2,258.10 |

