2950129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2950129

DigiKey Part Number
277-5215-ND
Manufacturer
Manufacturer Product Number
2950129
Description
DIODE MOD GP 1300V 700MA MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 14 Common Anode 1300 V 700mA DIN Rail Housed Axial
Datasheet
 Datasheet
EDA/CAD Models
2950129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
14 Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io) (per Diode)
700mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Operating Temperature - Junction
-20°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
DIN Rail
Package / Case
Housed Axial
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,708.20000₱6,708.20
Manufacturers Standard Package