Half-Bridge Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Module
2SP0115T2

2SP0115T2C0-17

DigiKey Part Number
1810-1045-ND
Manufacturer
Manufacturer Product Number
2SP0115T2C0-17
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
14.5V ~ 15.5V
Manufacturer
Power Integrations
Current - Peak Output (Source, Sink)
8A, 15A
Series
High Side Voltage - Max (Bootstrap)
1700 V
Packaging
Tray
Rise / Fall Time (Typ)
5ns, 10ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
Module
Channel Type
Independent
Supplier Device Package
Module
Number of Drivers
2
Base Product Number
Gate Type
IGBT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱5,899.02000₱5,899.02
10₱5,717.39600₱57,173.96
40₱5,291.04725₱211,641.89
100₱4,537.71000₱453,771.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.