
ABPY00201209601Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00201209601Y00TR-ND - Tape & Reel (TR) 553-ABPY00201209601Y00CT-ND - Cut Tape (CT) 553-ABPY00201209601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00201209601Y00 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱9.36000 | ₱93.60 |
| 25 | ₱8.09640 | ₱202.41 |
| 50 | ₱7.24240 | ₱362.12 |
| 100 | ₱6.47010 | ₱647.01 |
| 250 | ₱5.53176 | ₱1,382.94 |
| 500 | ₱4.88476 | ₱2,442.38 |
| 1,000 | ₱4.28513 | ₱4,285.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.23944 | ₱12,957.76 |

