Direct

9401-7083-010 | |
|---|---|
DigiKey Part Number | 2201-9401-7083-010-ND |
Manufacturer | |
Manufacturer Product Number | 9401-7083-010 |
Description | SMA MALE .085" NON-CAPTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9201-2ASF | Amphenol RF | 0 | 901-9201-2ASF-ND | ₱3,070.35036 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱1,003.67960 | ₱25,091.99 |


