Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9401-7583-010 | |
|---|---|
DigiKey Part Number | 2201-9401-7583-010-ND |
Manufacturer | |
Manufacturer Product Number | 9401-7583-010 |
Description | SMA M STR NA SD .085 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9401-7083-010 | Radiall USA, Inc. | 0 | 2201-9401-7083-010-ND | ₱1,003.67960 | Parametric Equivalent |
| R127052001 | Radiall USA, Inc. | 0 | 2201-R127052001-ND | ₱7,077.93400 | Parametric Equivalent |
| 1050774-1 | TE Connectivity Aerospace, Defense and Marine | 1,004 | 1050774-1-ND | ₱1,359.52750 | Parametric Equivalent |
| 32S122-271S5 | Rosenberger | 6,474 | 1868-1233-ND | ₱567.51000 | Parametric Equivalent |
| 5285-2 | Amphenol CDI | 0 | 2317-5285-2-ND | ₱1,352.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,510.19000 | ₱1,510.19 |
| 10 | ₱1,283.30300 | ₱12,833.03 |
| 25 | ₱1,202.95760 | ₱30,073.94 |
| 50 | ₱1,145.56340 | ₱57,278.17 |
| 100 | ₱1,090.92030 | ₱109,092.03 |
| 250 | ₱1,022.69028 | ₱255,672.57 |
| 500 | ₱973.94502 | ₱486,972.51 |







