
4503-256-AL | |
|---|---|
DigiKey Part Number | 1772-1526-ND |
Manufacturer | |
Manufacturer Product Number | 4503-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4503-256-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.531" (13.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.90000 | ₱50.90 |
| 5 | ₱42.70600 | ₱213.53 |
| 10 | ₱39.78000 | ₱397.80 |
| 25 | ₱36.41040 | ₱910.26 |
| 50 | ₱34.17580 | ₱1,708.79 |
| 100 | ₱32.18090 | ₱3,218.09 |
| 250 | ₱29.86308 | ₱7,465.77 |
| 500 | ₱28.32336 | ₱14,161.68 |
| 1,000 | ₱26.94569 | ₱26,945.69 |


