
AS-6.000-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-6.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-6.000-18-SMD-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-6.000-18-SMD-TR |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.19000 | ₱8.19 |
| 10 | ₱7.31300 | ₱73.13 |
| 25 | ₱6.90320 | ₱172.58 |
| 50 | ₱6.62220 | ₱331.11 |
| 100 | ₱6.34730 | ₱634.73 |
| 250 | ₱6.00444 | ₱1,501.11 |
| 500 | ₱5.75640 | ₱2,878.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.51831 | ₱5,518.31 |
| 2,000 | ₱5.29016 | ₱10,580.32 |
| 3,000 | ₱5.16087 | ₱15,482.61 |
| 5,000 | ₱5.00257 | ₱25,012.85 |
| 7,000 | ₱4.90105 | ₱34,307.35 |
| 10,000 | ₱4.79560 | ₱47,956.00 |
| 12,000 | ₱4.74260 | ₱56,911.20 |
| 24,000 | ₱4.54640 | ₱109,113.60 |
| 25,000 | ₱4.53511 | ₱113,377.75 |

