cms-photo-not-available

APSIS010

Digi-Key Part Number
APSIS010-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
APSIS010
Supplier
Description
AC/DC CONVERTER 24V 5W
Detailed Description
Enclosed AC DC Converters 1 Uitgang 24V - - - 200mA 230VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
230VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
5 W
Applications
-
Features
-
Operating Temperature
-20°C ~ 50°C
Efficiency
-
Mounting Type
-
Package / Case
8-Pin Octal Module
Size / Dimension
-
Approval Agency
-
Line Regulation
-
Load Regulation
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1