51001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51001R

DigiKey Part Number
1499-1068-ND
Manufacturer
Manufacturer Product Number
51001R
Description
RF SHIELD 0.66" X 0.82" ADHESIVE
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 0.660" (16.80mm) X 0.820" (20.83mm) Non-Vented Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Shield, 2-Piece
Height - Overall
0.320" (8.00mm)
Length - Overall
0.820" (20.83mm)
Width - Overall
0.660" (16.80mm)
Ventilation
Non-Vented
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,668
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,362.47000₱1,362.47
10₱1,092.72200₱10,927.22
25₱1,025.34120₱25,633.53
100₱951.25680₱95,125.68
250₱915.94388₱228,985.97
500₱894.66040₱447,330.20
Manufacturers Standard Package