
5X1503-000NLGI8 | |
|---|---|
DigiKey Part Number | 800-4337-2-ND - Tape & Reel (TR) 800-4337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5X1503-000NLGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.51000 | ₱120.51 |
| 10 | ₱89.03700 | ₱890.37 |
| 25 | ₱81.12800 | ₱2,028.20 |
| 100 | ₱72.46400 | ₱7,246.40 |
| 250 | ₱68.32800 | ₱17,082.00 |
| 500 | ₱65.83356 | ₱32,916.78 |
| 1,000 | ₱63.78080 | ₱63,780.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱61.24580 | ₱183,737.40 |
| 6,000 | ₱60.00501 | ₱360,030.06 |
| 9,000 | ₱59.38387 | ₱534,454.83 |


