36-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V97052NLGI8

DigiKey Part Number
800-8V97052NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8V97052NLGI8
Description
IC RF FRACT RF SYNTHESIZER 32VFQ
Customer Reference
Detailed Description
RF IC VCO/PLL Synthesizer General Purpose 34.375MHz ~ 4.4GHz SPI Interface 32-VFQFPN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO/PLL Synthesizer
Frequency
34.375MHz ~ 4.4GHz
RF Type
General Purpose
Secondary Attributes
SPI Interface
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.