DA14535-00000FX2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14530-00000FX2

DigiKey Part Number
1695-DA14530-00000FX2TR-ND - Tape & Reel (TR)
1695-DA14530-00000FX2CT-ND - Cut Tape (CT)
1695-DA14530-00000FX2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14530-00000FX2
Description
IC RF TXRX+MCU BLE 24FCGQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 24-WFQFN, FC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
2.5dBm
Sensitivity
-94dBm
Memory Size
48kB RAM, 144kB ROM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
GPIO
12
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
4.3mA ~ 5mA
Current - Transmitting
5.7mA ~ 9mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN, FC
Supplier Device Package
24-FCGQFN (2.2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,815
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱95.94000₱95.94
10₱80.90600₱809.06
25₱75.02040₱1,875.51
100₱67.02930₱6,702.93
250₱62.54120₱15,635.30
500₱59.60916₱29,804.58
1,000₱57.07202₱57,072.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱53.08363₱212,334.52
Manufacturers Standard Package