
DA14705-00000HZ2 | |
|---|---|
DigiKey Part Number | 1695-DA14705-00000HZ2TR-ND - Tape & Reel (TR) 1695-DA14705-00000HZ2CT-ND - Cut Tape (CT) 1695-DA14705-00000HZ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14705-00000HZ2 |
Description | IC RF TXRX+MCU BLE 142VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 142-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -97dBm | |
Memory Size | 4kB OTP, 32kB ROM, 1.5MB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, PCM, PDM, SPI, UART, USB | |
GPIO | 79 | |
Voltage - Supply | 2.9V ~ 4.75V | |
Current - Receiving | 1.85mA | |
Current - Transmitting | 1.1mA ~ 5.2mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 142-VFBGA | |
Supplier Device Package | 142-VFBGA (6.2x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱492.05286 | ₱492,052.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱774.54000 | ₱774.54 |
| 10 | ₱642.09600 | ₱6,420.96 |
| 25 | ₱599.50800 | ₱14,987.70 |
| 100 | ₱547.86420 | ₱54,786.42 |
| 250 | ₱521.64452 | ₱130,411.13 |
| 500 | ₱505.47744 | ₱252,738.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱686.21000 | ₱686.21 |
| 10 | ₱619.92500 | ₱6,199.25 |
| 25 | ₱591.08400 | ₱14,777.10 |
| 100 | ₱513.23810 | ₱51,323.81 |
| 250 | ₱490.16916 | ₱122,542.29 |
| 500 | ₱446.91894 | ₱223,459.47 |
| 1,000 | ₱389.25198 | ₱389,251.98 |

