
F1152NBGI8 | |
|---|---|
DigiKey Part Number | F1152NBGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1152NBGI8 |
Description | IC RF-IF DOWNCONV MIXER 36VFQFPN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.4GHz ~ 2.2GHz 36-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
RF Type | General Purpose | |
Frequency | 1.4GHz ~ 2.2GHz | |
Number of Mixers | 2 | |
Gain | 8.5dB | |
Noise Figure | 10dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 327mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |

