
F1300NBGI | |
|---|---|
DigiKey Part Number | 800-F1300NBGI-ND |
Manufacturer | |
Manufacturer Product Number | F1300NBGI |
Description | VFQFPN 6.00X6.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Demodulator IC 550MHz ~ 1.15GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Demodulator | |
LO Frequency | 500MHz ~ 1.3GHz | |
RF Frequency | 550MHz ~ 1.15GHz | |
P1dB | - | |
Gain | 12.5dB | |
Noise Figure | 18.3dB | |
Current - Supply | 262 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,120.86000 | ₱1,120.86 |

