F1300NBGI8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱848.90298
Datasheet

Similar


Analog Devices Inc.
In Stock: 367
Unit Price: ₱1,347.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,146.81809
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: ₱696.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱360.50625
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱372.36888
Datasheet

Similar


Texas Instruments
In Stock: 10,000
Unit Price: ₱971.68500
Datasheet
36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1300NBGI8

DigiKey Part Number
800-F1300NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1300NBGI8
Description
VFQFPN 6.00X6.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Demodulator IC 550MHz ~ 1.15GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Demodulator
LO Frequency
500MHz ~ 1.3GHz
RF Frequency
550MHz ~ 1.15GHz
P1dB
-
Gain
12.5dB
Noise Figure
18.3dB
Current - Supply
262 mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types