
F1320NBGI | |
|---|---|
DigiKey Part Number | 800-3178-ND |
Manufacturer | |
Manufacturer Product Number | F1320NBGI |
Description | RF DEMOD IC 700MHZ-1.1GHZ 36QFPN |
Customer Reference | |
Detailed Description | RF Demodulator IC 700MHz ~ 1.1GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | 500MHz ~ 1.3GHz | |
RF Frequency | 700MHz ~ 1.1GHz | |
P1dB | 1dBm | |
Gain | 1.4dB | |
Noise Figure | 18dB | |
Current - Supply | 262 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |


