
F1325NBGI | |
|---|---|
DigiKey Part Number | 800-3179-ND |
Manufacturer | |
Manufacturer Product Number | F1325NBGI |
Description | IC DEMODULATOR DPD 36VFQFPN |
Customer Reference | |
Detailed Description | RF Demodulator IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


