
F1325NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1325NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1325NBGI8 |
Description | F1325 RF TO IF MIXER |
Customer Reference | |
Detailed Description | RF Demodulator IC 600MHz ~ 1.15GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | 600MHz ~ 1.15GHz | |
P1dB | - | |
Gain | 10dB | |
Noise Figure | 17.7dB | |
Current - Supply | 262 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |

