
F1350NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1350NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1350NBGI8 |
Description | VFQFPN 6.00X6.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Demodulator IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

