F1358NBGI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: ₱944.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: ₱1,592.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: ₱830.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,363
Unit Price: ₱610.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: ₱1,169.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 673
Unit Price: ₱882.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱439.02799
Datasheet
36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1358NBGI

DigiKey Part Number
800-F1358NBGI-ND
Manufacturer
Manufacturer Product Number
F1358NBGI
Description
VFQFPN 6.00X6.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Demodulator IC 3.2GHz ~ 4GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Demodulator
LO Frequency
1.4GHz ~ 3.8GHz
RF Frequency
3.2GHz ~ 4GHz
P1dB
-
Gain
11dB
Noise Figure
19dB
Current - Supply
216 mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types