Similar
Similar
Similar
Similar
Similar

F1370NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1370NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1370NBGI8 |
Description | VFQFPN 6.00X6.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Demodulator IC 1.45GHz ~ 2.7GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 1.4GHz ~ 2.9GHz | |
RF Frequency | 1.45GHz ~ 2.7GHz | |
P1dB | 1dBm | |
Gain | 13.8dB | |
Noise Figure | 17.4dB | |
Current - Supply | 275 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |





