F1385NBGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,481
Unit Price: ₱860.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,029
Unit Price: ₱860.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱535.19123
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,363
Unit Price: ₱610.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: ₱797.36000
Datasheet

Similar


Texas Instruments
In Stock: 12,500
Unit Price: ₱1,164.15000
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: ₱1,386.45000
Datasheet
36-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1385NBGI8

DigiKey Part Number
800-F1385NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1385NBGI8
Description
VFQFPN 6.00X6.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Demodulator IC 3.2GHz ~ 4.4GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
LO Frequency
4.05GHz ~ 2.85GHz
RF Frequency
3.2GHz ~ 4.4GHz
P1dB
0dBm
Gain
20dB
Noise Figure
20dB
Current - Supply
210 mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types