cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1912NCGI8

DigiKey Part Number
800-F1912NCGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1912NCGI8
Description
VFQFPN 4.00X4.00X0.75 MM, 0.50MM
Customer Reference
Detailed Description
RF Attenuators 0.5dB ~ 31.5dB 1 MHz ~ 4 GHz 50 Ohms 1.5W 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Attenuation Value
0.5dB ~ 31.5dB
Frequency Range
1 MHz ~ 4 GHz
Power (Watts)
1.5W
Impedance
50 Ohms
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types