cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1950NBGI8

DigiKey Part Number
800-F1950NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1950NBGI8
Description
VFQFPN 4.00X4.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Attenuators 1.3dB ~ 33dB 150 MHz ~ 4 GHz 50 Ohms 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Attenuation Value
1.3dB ~ 33dB
Frequency Range
150 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types