
F1958NBGK | |
|---|---|
DigiKey Part Number | 800-3902-ND |
Manufacturer | |
Manufacturer Product Number | F1958NBGK |
Description | 7-BIT 0.25DB DIGITAL STEP ATTENU |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 1 MHz ~ 6 GHz 50 Ohms 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 31.75dB | |
Frequency Range | 1 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |






