20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2913NLGK8

DigiKey Part Number
800-4314-2-ND - Tape & Reel (TR)
800-4314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F2913NLGK8
Description
IC RF SWITCH SP2T 6GHZ 20VFQFPN
Customer Reference
Detailed Description
RF Switch IC 2G/3G/4G/5G, WiMax SP2T 50Ohm 20-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
RF Type
2G/3G/4G/5G, WiMax
Topology
-
Circuit
SP2T
Frequency Range
50MHz ~ 6GHz
Isolation
51dB
Insertion Loss
1.25dB
Test Frequency
6GHz
P1dB
36dBm
IIP3
65dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱268.52000₱268.52
10₱203.81400₱2,038.14
25₱187.71480₱4,692.87
100₱169.97760₱16,997.76