56 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4481LKGI8

DigiKey Part Number
800-F4481LKGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F4481LKGI8
Description
F4481 DIFF-IN/SE-OUT QUAD PATH T
Customer Reference
Detailed Description
RF IC Amplifier LTE, UMTS, WCDMA 400MHz ~ 1.1GHz 3.15V ~ 3.45V Supply 56-LGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Amplifier
Frequency
400MHz ~ 1.1GHz
RF Type
LTE, UMTS, WCDMA
Secondary Attributes
3.15V ~ 3.45V Supply
Mounting Type
Surface Mount
Package / Case
56-WFLGA Exposed Pad
Supplier Device Package
56-LGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types