
F6521SAVGI8 | |
|---|---|
DigiKey Part Number | 800-F6521SAVGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6521SAVGI8 |
Description | F6521S TX BEAMFORMER, KU BAND |
Customer Reference | |
Detailed Description | RF Transmitter 13.75GHz ~ 14.5GHz Antenna 62-VFBGA, FCCSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 13.75GHz ~ 14.5GHz | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-VFBGA, FCCSPBGA | |
Supplier Device Package | 62-FCCSP (4.6x3.6) | |
Base Product Number |

