
GX62476B-HIU | |
|---|---|
DigiKey Part Number | 800-GX62476B-HIU-ND |
Manufacturer | |
Manufacturer Product Number | GX62476B-HIU |
Description | MODULE REQUIRES WAFER |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

