48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5829IN

DigiKey Part Number
ISL5829IN-ND
Manufacturer
Manufacturer Product Number
ISL5829IN
Description
IC DAC DUAL 12BIT 3.3V 48-MQFP
Customer Reference
Detailed Description
RF IC D/A Converter Cellular, CDMA2000, EDGE, GSM, W-CDMA 130MHz Dual 12-Bit 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL5829IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Part Status
Obsolete
Function
D/A Converter
Frequency
130MHz
RF Type
Cellular, CDMA2000, EDGE, GSM, W-CDMA
Secondary Attributes
Dual 12-Bit
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.