
QHX220IQSR | |
|---|---|
DigiKey Part Number | QHX220IQSR-ND |
Manufacturer | |
Manufacturer Product Number | QHX220IQSR |
Description | IC RF NOISE CANCELLING 16QFN |
Customer Reference | |
Detailed Description | RF IC Noise Cancelling Cellular, GPS, ISM 300MHz ~ 3GHz 16-QFN (3x3) |
EDA/CAD Models | QHX220IQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Noise Cancelling | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

