cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA1454H-AZ

DigiKey Part Number
2156-UPA1454H-AZ-ND
Manufacturer
Manufacturer Product Number
UPA1454H-AZ
Description
TRANS 4NPN QUAD 100V 5A 10-SIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 100V 5A 3.5W Through Hole 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
5A
Voltage - Collector Emitter Breakdown (Max)
100V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 30mA, 3A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
800 @ 1A, 5V
Power - Max
3.5W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
39₱449.28000₱17,521.92