
UPC2711TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC2711TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC2711TB-E3-A |
Description | IC AMP CELL 2.7GHZ-3GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DBS, PCS 2.7GHz ~ 3GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 3GHz | |
P1dB | - | |
Gain | 11dB ~ 16.5dB | |
Noise Figure | 5dB ~ 6.5dB | |
RF Type | Cellular, DBS, PCS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9mA ~ 15mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | ₱57.33000 | ₱17,657.64 |

